PDP SEO Portlet

1955416-1

Conn Housing RCP 3 POS 5mm Crimp ST Panel Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1955416-1
Secondary Manufacturer Part#: 1955416-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
Panel Mount
5.0000 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.59723
600+
$0.56994
1200+
$0.54325
2400+
$0.5176
4800+
$0.50632