1954289-1
Conn Board to Board M 2 POS 4mm Solder RA SMD T/R
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 1954289-1
Secondary Manufacturer Part#: 1954289-1
- RoHS 10 Compliant
- Tariff Charges
The Hermaphroditic Blade and Receptacle connector is a new SMT connector and is intended for use with in-line board-to-board applications.
- Available in 2 positions
- Connector mates to itself
- Single part to be stocked and placed onto pcb per position
- Connector mates and unmates horizontally and vertically
- Connector can be articulated from 90° to 180°
- Tape and reel packed for high speed SMT processes
- Low profile flat surface is compatible with SMT and reflow processing
- Rounded corners to minimize shadowing
- Redundant SMT pads
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| Plug | ||
| White | ||
| Surface Mount | ||
| -40 to 105 °C | ||
| 4.0000 mm | ||
| 19.75 mm | ||
| 7.9 x 19.75 x 3.9 mm | ||
| 3.9 mm | ||
| 7.9 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |