PDP SEO Portlet

1954097-1

Conn Led Socket RCP 2 POS 4mm Solder RA SMD T/R

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 1954097-1
Secondary Manufacturer Part#: 1954097-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Side by side stackable with pads on 4mm centres
  • Cost effective alternative to hand soldering wires to printed circuit boards

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Copper Alloy
Tin
Receptacle
260
Surface Mount
4.0000 mm
10.5 mm
7.9 x 10.5 x 3.9 mm
3.9 mm
7.9 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.43664
3200+
$0.414
11200+
$0.36855
50400+
$0.30475
100000+
$0.26753