PDP SEO Portlet

194012-1

Conn Wire to Board HDR 9 POS 6.35mm Solder ST Thru-Hole

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 194012-1
Secondary Manufacturer Part#: 194012-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The high current Universal MATE-N-LOK II Vertical Pin Headers are designed to accept Universal MATE-N-LOK II Plugs with High Current Socket contacts. All housings are polarized in order to allow proper circuit board placement.

  • High Current Vertical Pin Header
  • High reliability
  • For use where repair or replacement would be difficult
  • Pins and sockets can be intermixed in the same housing
  • Enclosed contacts for shock protection
  • Three-point stabilization precisely controls contact alignment, minimizing stubbing
  • Material
    • Housing - UL 94V-0 Nylon
    • Contacts - Copper Alloy
    • Finish - Silver
  • Number of Circuits: 9

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Copper Alloy
Silver
Solder
6.35 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$22.05961
500+
$19.6007
1000+
$18.963
2000+
$18.86625
4000+
$18.7695