PDP SEO Portlet

1939839-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1939839-1
Secondary Manufacturer Part#: 1939839-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Receptacle
Black
Cable Mount
24 POS
4
-55 to 105 °C
23.3 mm
27.5 x 23.3 x 23 mm
23 mm
27.5 mm
Housing
250, 250 Vdc|Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 202 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$1.77344
800+
$1.42904
1200+
$1.1797
2800+
$1.03156
5600+
$1.00578