PDP SEO Portlet

1939115-1

Conn SD Card Receptacle 9 POS Solder RA SMD T/R

Manufacturer:TE Connectivity
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 1939115-1
Secondary Manufacturer Part#: 1939115-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic|Stainless Steel
Right Angle
Copper Alloy
Gold Over Nickel
Receptacle
Black
Tin Over Nickel
245 °C
0.5 A
Surface Mount
9
1
-25 to 85 °C
27.5 mm
27.5 x 29.7 x 3.35 mm
3.35 mm
27.9 mm
1939115
Solder
SD Card

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:840  Mult:840  
USD $: