PDP SEO Portlet

193846-1

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 193846-1
Secondary Manufacturer Part#: 50B507
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
Receptacle
Cable Mount
19.8 mm
Crimp
14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 171 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$17.87
5+
$17.54
10+
$17.2
25+
$17.1
50+
$16.98
100+
$14.66
250+
$13.48