PDP SEO Portlet

193842-1

Contact, Universal MATE-N-LOK II, Socket, Crimp / Solder, 12 AWG, Silver Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 193842-1
Secondary Manufacturer Part#: 193842-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 193842-1 is a socket Crimp Contact made of copper alloy with silver plated finish. It accepts 14 to 12AWG wire size. This contact is suitable for Universal MATE-N-LOK II housings.

  • 600VAC Operating voltage
  • 32A Contact current rating

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
Receptacle
Silver
Cable Mount
27.9 x 3.78 x 3.78 mm
Crimp
14 to 12, 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  1565.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 74 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$3.64347
200+
$3.57203
400+
$3.52139
800+
$3.47217
1600+
$3.41575