PDP SEO Portlet

193797-1

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 193797-1
Secondary Manufacturer Part#: 193797-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 193797-1 is a 10AWG Socket Crimp Contact made of copper alloy base material with silver-plating on contact mating area and nickel underplate material mates with 193796-1.

  • 32A Contact current rating
  • 600VAC Operating voltage
  • -55 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
Receptacle
Silver
Cable Mount
27.9 mm
Crimp
10 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  3076.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 74 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$3.07837
200+
$3.01801
400+
$2.97523
800+
$2.93365
1600+
$2.88598