PDP SEO Portlet

193796-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 193796-1
Secondary Manufacturer Part#: 193796-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
Pin
Silver
Cable Mount
27.94 mm
Crimp
10 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$2.35815
800+
$2.291
1600+
$2.212
3200+
$2.1488
6400+
$2.10677