PDP SEO Portlet

193673-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 193673-2
Secondary Manufacturer Part#: 193673-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
Receptacle
Cable Mount
33.3 mm
Crimp
10 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 201 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$31.92073
960+
$28.36262
1440+
$25.49192
2880+
$25.14525
5760+
$25.0163