PDP SEO Portlet

1934354-1

Conn Backplane HDR 96 POS 1.9mm Press Fit RA Thru-Hole Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1934354-1
Secondary Manufacturer Part#: 1934354-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Z-PACK TinMan backplane connector family is a cost-effective solution for customers searching for a high density, high performance backplane interconnect system.

Ground contacts positioned within each column of the connector, combined with unique contact lead frame arrangements, enable the Z-PACK TinMan connector to achieve low crosstalk and high through-put performance levels. Reliability is provided with a dual point of contact mating interface and compliant pin interface to the printed circuit board.

  • 4-pair 8-column Right Angle Pin Header Assembly - Double End Walls
  • 10+ Gbps performance
  • 100 ohm Impedance for Differential-pair configuration
  • Offers 21-pairs/10mm [53 differential-pairs/inch] fitting within a 20.30 [.800] card slot pitch
  • Reliable, redundant contact design on every signal contact
  • Meets Industry reliability requirements of Bellcore/Telcordia
  • Sequencing for ground and signal contacts

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:486  Mult:162  
USD $:
486+
$13.90371
648+
$12.60415
1134+
$11.47208
2592+
$10.39808
5022+
$9.50449