1934333-1
Conn Backplane HDR 240 POS 1.9mm Press Fit ST Thru-Hole
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Backplane Connectors
Avnet Manufacturer Part #: 1934333-1
Secondary Manufacturer Part#: 1934333-1
- RoHS 10 Compliant
- Tariff Charges
The Z-PACK TinMan backplane connector family is a cost-effective solution for customers searching for a high density, high performance backplane interconnect system.
Ground contacts positioned within each column of the connector, combined with unique contact lead frame arrangements, enable the Z-PACK TinMan connector to achieve low crosstalk and high through-put performance levels. Reliability is provided with a dual point of contact mating interface and compliant pin interface to the printed circuit board.
- 5-pair 16-column Vertical Header Assembly - Left End Wall
- 10+ Gbps performance
- 100 ohm Impedance for Differential-pair configuration
- Offers 26-pairs/10mm [66 differential-pairs/inch] fitting within a 25.40 [1.00] card slot pitch
- Reliable, redundant contact design on every signal contact
- Meets Industry reliability requirements of Bellcore/Telcordia
- Sequencing for ground and signal contacts
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |