1934331-1
Conn Backplane HDR 240 POS 1.9mm Press Fit ST Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
The Z-PACK TinMan backplane connector family is a cost-effective solution for customers searching for a high density, high performance beckplane interconnect system.
The Z-PACK TinMan connector design follows proven industry backplane convention by offering a fully protected right-angle receptacle for use on daughter cards where handling damage can be a concern when mating to a vertical male header. This connector permits field repairability at either the module or single pin levels.
Ground contacts positioned within each column of the connector, combined with unique contact lead frame arrangements, enable the Z-PACK TinMan connector to achieve low crosstalk and high through-put performance levels. Reliability is provided with a dual point of contact mating interface and compliant pin interface to the printed circuit board.
- 10+ Gbps performance
- 100 ohm Impedance for Differential Pair configuration
- 5 pair version offers 26 pairs/10mm (66 differential pairs/inch) fitting within a 25.40 [1.00] card slot pitch
- Vertical headers (coplanar) in 5 pair
- Reliable, redundant contact design on every, signal contact
- Modular system offered in various column versions
- Meets Industry reliability requirements or Bellcore/Telcordia
- Sequencing for ground and signal contacts
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |