PDP SEO Portlet

1934304-1

Conn Backplane HDR 96 POS 1.9mm Press Fit ST Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1934304-1
Secondary Manufacturer Part#: 1934304-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Z-PACK TinMan backplane connector family is a cost-effective solution for customers searching for a high density, high performance beckplane interconnect system.

The Z-PACK TinMan connector design follows proven industry backplane convention by offering a fully protected right-angle receptacle for use on daughter cards where handling damage can be a concern when mating to a vertical male header. This connector permits field repairability at either the module or single pin levels.

Ground contacts positioned within each column of the connector, combined with unique contact lead frame arrangements, enable the Z-PACK TinMan connector to achieve low crosstalk and high through-put performance levels. Reliability is provided with a dual point of contact mating interface and compliant pin interface to the printed circuit board.

  • 10+ Gbps performance
  • 100 ohm Impedance for Differential Pair configuration
  • 4 pair version offers 21 pairs/10mm (53 differential pairs/inch) fitting within a 20.30 [.800] card slot pitch
  • Vertical headers (coplanar) in 4 pair - Right End Wall
  • Reliable, redundant contact design on every, signal contact
  • Modular system offered in various column versions
  • Meets Industry reliability requirements or Bellcore/Telcordia
  • Sequencing for ground and signal contacts
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Straight

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:58  Mult:29  
USD $:
58+
$10.40094
87+
$9.97425
116+
$9.6311
203+
$9.2805
725+
$8.26322