PDP SEO Portlet

1934301-1

Conn Backplane HDR 72 POS 1.9mm Press Fit ST Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1934301-1
Secondary Manufacturer Part#: 1934301-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Z-PACK TinMan backplane connector family is a cost-effective solution for customers searching for a high density, high performance backplane interconnect system.

Ground contacts positioned within each column of the connector, combined with unique contact lead frame arrangements, enable the Z-PACK TinMan connector to achieve low crosstalk and high through-put performance levels. Reliability is provided with a dual point of contact mating interface and compliant pin interface to the printed circuit board.

  • 3-pair 8-column Vertical Header Assembly - Right End Wall
  • 10+ Gbps performance
  • 100 ohm Impedance for Differential-pair configuration
  • Offers 16-pairs/10mm [40 differential-pairs/inch] fitting within a 16.25 [.625] card slot pitch
  • Reliable, redundant contact design on every signal contact
  • Meets Industry reliability requirements of Bellcore/Telcordia
  • Sequencing for ground and signal contacts

Technical Attributes

Find Similar Parts

Description Value
Straight

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:960  Mult:480  
USD $:
960+
$8.01331
1440+
$7.58016
2880+
$6.41799
5280+
$6.25342
10080+
$5.0301