PDP SEO Portlet

1934229-1

Conn Backplane RCP 144 POS 1.9mm Press Fit RA Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1934229-1
Secondary Manufacturer Part#: 1934229-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Z-PACK TinMan backplane connector family is a cost-effective solution for customers searching for a high density, high performance backplane interconnect system.

Ground contacts positioned within each column of the connector, combined with unique contact lead frame arrangements, enable the Z-PACK TinMan connector to achieve low crosstalk and high through-put performance levels. Reliability is provided with a dual point of contact mating interface and compliant pin interface to the printed circuit board.

  • 3-pair 16-column Right Angle Receptacle Assembly
  • 10+ Gbps performance
  • 100 ohm Impedance for Differential-pair configuration
  • Offers 16-pairs/10mm [40 differential-pairs/inch] fitting within a 16.25 [.625] card slot pitch
  • Reliable, redundant contact design on every signal contact
  • Meets Industry reliability requirements of Bellcore/Telcordia
  • Sequencing for ground and signal contacts

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:576  Mult:192  
USD $:
576+
$28.33279
1152+
$25.05336
2688+
$22.69216
5184+
$21.45
10176+
$21.34