1924464-2
Contact, AMPSEAL 16, Socket, Crimp, 18 AWG, Tin Plated Contacts, AMP Pin & Socket Housings
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1924464-2
Secondary Manufacturer Part#: 21R7621
- RoHS 10 Compliant
- Tariff Charges
The HDSF Size 16 Pin contacts system is a stamped and formed version of the screw machine MIL-C-39029 contacts. The Size 16 contact system offers a thicker and higher performance alloy base metal, providing the following superior benefits over most of the competitive stamped and formed size 16 contact systems.
- Receptacle Contact with Wire Insulation Support
- Increased terminal/beam strength
- Greater resistance to stress relaxation
- Increased current carrying ability due to lower T-Rise(20%)
- Wire Size: 20-18 AWG
- Material and Finish: Copper Alloy, Gold
- Available in Strip Form
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Nickel | ||
| Receptacle | ||
| Cable Mount | ||
| 21.59 x 3.81 x 4.14 mm | ||
| Crimp | ||
| 20 to 18, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |