PDP SEO Portlet

1924464-1

Automotive Connector Contact, AMPSEAL 16 Series, Socket, Crimp, 18 AWG, 20 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1924464-1
Secondary Manufacturer Part#: 07AH5909
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HDSF Size 16 Pin contacts system is a stamped and formed version of the screw machine MIL-C-39029 contacts. The Size 16 contact system offers a thicker and higher performance alloy base metal, providing the following superior benefits over most of the competitive stamped and formed size 16 contact systems.

  • Receptacle Contact with Wire Insulation Support
  • Increased terminal/beam strength
  • Greater resistance to stress relaxation
  • Increased current carrying ability due to lower T-Rise(20%)
  • Wire Size: 20-18 AWG
  • Material and Finish: Copper Alloy, Gold
  • Available in Strip Form

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Receptacle
Cable Mount
21.59 x 3.81 x 4.14 mm
Crimp
20 to 18, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.559