1924463-3
Automotive Connector Contact, AMPSEAL 16, Pin, Crimp, 18 AWG, 20 AWG
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1924463-3
Secondary Manufacturer Part#: 1924463-3
- RoHS 10 Compliant
- Tariff Charges
The HDSF Size 16 Pin contacts system is a stamped and formed version of the screw machine MIL-C-39029 contacts. The Size 16 contact system offers a thicker and higher performance alloy base metal, providing the following superior benefits over most of the competitive stamped and formed size 16 contact systems.
- Pin Contact with Wire Insulation Support
- Increased terminal/beam strength
- Greater resistance to stress relaxation
- Increased current carrying ability due to lower T-Rise(20%)
- Wire Size: 20-18 AWG
- Material and Finish: Copper Alloy, Gold
- Available in Strip Form
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.52 to 0.823 mm² | ||
| Wire to Wire Housing | ||
| Copper Alloy | ||
| Tin Over Nickel | ||
| 16 | ||
| Signal | ||
| PIN | ||
| Tin Over Nickel | ||
| 11 mOhm | ||
| 13 A | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 23.21 x 3.81 x 2.97 mm | ||
| 1924463 | ||
| No | ||
| Crimp | ||
| 20 to 18, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |