1903814-1
Conn USB Type A RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
- RoHS 10 Compliant
- Tariff Charges
- Solder termination
- Integrated locking mechanism
- Plug-and-play capability
- 30VAC Voltage rating
- 480Mbps Data rate
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |