1903611-5
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1903611-5
Secondary Manufacturer Part#: 1903611-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| 12 | ||
| 1 | ||
| -30 to 85 °C | ||
| 21 mm | ||
| 29.7 x 21 x 8.3 mm | ||
| 8.3 mm | ||
| 29.7 mm | ||
| Unsealed Connector | ||
| 12 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |