PDP SEO Portlet

1903414-1

Conn Housing PL 3 POS 9mm ST Cable Mount Bag/Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1903414-1
Secondary Manufacturer Part#: 1903414-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRACE INERTIA connector series offers the design-in variety needed for always-on connectivity. GRACE INERTIA connectors employ an inertia locking mechanism to simultaneously complete the circuit and “lock” the connector, which is an excellent solution for helping to eliminate human error during assembly. This feature can improve mating reliability, helps prevent mismatching, and can reduce the need for complicated inspection processes. These wire-to-board and wire-to-wire connectors can be used in a wide range of applications ranging from home appliances and air conditioners to transportation solutions.

  • 3-position Plug Housing
  • 9 mm Centerline
  • Design assures proper insertion, preventing header pin deformation
  • Inertia locking mechanism helps prevent unintended disconnection
  • Lanceless contacts prevent snagging or entanglement
  • Four keying methods and colors
  • Dual beam contact design provides good contact and durability
  • Ergonomic design allows easy assembly

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
Cable Mount
-30 to 105 °C
9.0000 mm
22.9 mm
26.4 x 22.9 x 10.4
10.4 mm
26.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
300+
$0.70006
600+
$0.67008
1100+
$0.6439
2000+
$0.60525
5000+
$0.55264