PDP SEO Portlet

1903125-1

AMP1903125-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1903125-1
Secondary Manufacturer Part#: 1903125-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Connector Headers and PCB Receptacles
Copper Alloy
Pre-Tin
Signal
Tab
20 mOhm
Cable Mount
-55 to 105 °C
Bag|Box
Dynamic D1000
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 181 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.1686
36000+
$0.13765
60000+
$0.13105
108000+
$0.13037
252000+
$0.1297