PDP SEO Portlet

1903124-1

Contact PL Crimp ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1903124-1
Secondary Manufacturer Part#: 1903124-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
Plug
Tin over Nickel
Cable Mount
-55 to 105 °C
2 µm
13 x 2.2 x 2.7
D-1
No
Crimp
28 to 22, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.19661
36000+
$0.1605
60000+
$0.14179
108000+
$0.12002
252000+
$0.09692