1903114-2
AMP1903114-2
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1903114-2
Secondary Manufacturer Part#: 1903114-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| Copper Alloy | ||
| Gold | ||
| Signal | ||
| Tab | ||
| 20 mOhm | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| T/R | ||
| 1.65 µm | ||
| Dynamic D1000 | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |