PDP SEO Portlet

1888946-3

Conn Card Edge 2.54mm Press ST Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1888946-3
Secondary Manufacturer Part#: 1888946-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SEC-II power connectors offer an ideal combination of low-current and high current connections in a single, durable design. SEC-II power connectors are built on an expandable tooling platform which allows for a variety of combinations of power and signal contacts, all combined in a single molded housing. The vertical press-fit versions are ideal for high density stacking of cards into a backplane or for low air restriction of blade-style power supply designs. The straddle mount style offers a true co-planar interconnection with a total height of less than 4 mm from the top surface of the PCB.

  • Vertical PCB-Mount Power Connector
  • 6 Power Contacts
  • Combines industry standard 0.100 pitch card edge format in a high power density design
  • Industry-proven multi-beam power contact design
  • High conductivity contact materials
  • High temperature housing materials
  • Press-Fit Termination
"

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Copper Alloy
Press Fit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:1620  Mult:1620  
USD $:
1620+
$4.85063
25920+
$4.34983
50220+
$4.32775
100440+
$4.30567
200880+
$4.28359