PDP SEO Portlet

1888811-1

Conn HDMI Receptacle 38 POS 1mm Solder RA Through Hole Dual Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1888811-1
Secondary Manufacturer Part#: 1888811-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This connector incorporating High-Definition Multimedia Interface (HDMI) technology is an interface for consumer electronics products such as digital television, set-top boxes and DVD players. HDMI technology supports standard, enhanced, or high-defini

  • Simple, user friendly connector
  • Replaces existing audio and digital cabling in one assembly
  • Easy-to-use friction lock design provides secure electrical contact and smooth cable insertion/extraction
  • Full shielding for ESD pr

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Gold Flash Over Palladium Nickel
Receptacle
Tin Over Nickel
Through Hole
38
2
-55 to 105 °C
1.5, 1.5000 mm
28 mm
18.9 x 28 x 20.55 mm
20.55 mm
18.9 mm
1888811
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109090
In Stock :  11016.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:54  Mult:54  
USD $:
54+
$8.37865
1026+
$6.69609
5022+
$6.10183
10044+
$5.52439
25002+
$4.88862