PDP SEO Portlet

1879980-1

Conn Wire to Board Receptacle 3 POS 2.54mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1879980-1
Secondary Manufacturer Part#: 1879980-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Straight
Gold Over Nickel
Receptacle
Black
Gold Over Nickel
3 A
Cable Mount
3
1
-40 to 125 °C
2.54 mm
25.5 mm
14.1 x 25.5 x 16.9 mm
16.9 mm
14.1 mm
1879980
Crimp
Wire to Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 206 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$2.22396
60000+
$2.10914
105000+
$2.09844
210000+
$2.08773
420000+
$2.07702