1879373-3
Resistor, 649 kOhm, ± 0.1%, 500 mW, Axial Leaded, Metal Film (Thin Film), Precision
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -65 °C | ||
| 500 mW | ||
| 3.5 mm | ||
| 9.5 mm | ||
| R Series | ||
| 649 kOhm | ||
| ± 0.1% | ||
| Axial Leaded | ||
| Metal Film (Thin Film) | ||
| Precision | ||
| ± 15ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |