PDP SEO Portlet

1877851-3

Conn CPC Medical M 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1877851-3
Secondary Manufacturer Part#: 1877851-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 7P Cable Plug with Overmold Flex Relief
  • Cable OD Ø6.4 mm Max
  • 80° Keying
  • Connectors are user friendly, sterilizable, robust and provide secure self-latching
  • Can be overmolded with silicone or PVC flex reliefs for cable strain and flex protection
  • Available with an integral cable collet or an overmolded flex relief
  • Self-latching mechanism is secure under axial and torsional loads
  • Overmolded flex-reliefs can be customized per customer requirements
  • Color: Gray

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
7Signal
Plug
Cable Mount
-50 to 170 °C
Yes
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 401 Weeks
Price for: Each
Quantity:
Min:200  Mult:10  
USD $:
200+
$13.69863
1000+
$12.34795
5000+
$12.2859
10000+
$12.22385
20000+
$12.1618