PDP SEO Portlet

1877849-3

Conn CPC Medical M 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1877849-3
Secondary Manufacturer Part#: 1877849-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 5P Cable Plug with Overmold Flex Relief
  • Cable OD Ø6.4 mm Max
  • 80° Keying
  • Connectors are user friendly, sterilizable, robust and provide secure self-latching
  • Can be overmolded with silicone or PVC flex reliefs for cable strain and flex protection
  • Available with an integral cable collet or an overmolded flex relief
  • Self-latching mechanism is secure under axial and torsional loads
  • Overmolded flex-reliefs can be customized per customer requirements
  • Color: Gray

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
5Signal
Plug
Cable Mount
-50 to 170 °C
Yes
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 401 Weeks
Price for: Each
Quantity:
Min:200  Mult:10  
USD $:
200+
$11.78082
1000+
$10.6266
5000+
$10.5732
10000+
$10.5198
20000+
$10.4664