PDP SEO Portlet

1871916-1

Manufacturer:TE Connectivity
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 1871916-1
Secondary Manufacturer Part#: 1871916-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Copper Alloy
Gold
Plug
Gold
245
Surface Mount
29.2 mm
27.4 x 29.2 x 2.95 mm
2.95 mm
27.4 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$5.71827
1000+
$4.90408
2600+
$4.753
5000+
$4.72875
10000+
$4.7045