PDP SEO Portlet

1871745-1

Contact SKT Crimp ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1871745-1
Secondary Manufacturer Part#: 70AH0026
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
Receptacle
Cable Mount
8.6 x 2.84 x 3.23 mm
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 265 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.628
10+
$0.537
25+
$0.478
100+
$0.428
500+
$0.389
1000+
$0.29