PDP SEO Portlet

1871744-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1871744-1
Secondary Manufacturer Part#: 1871744-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
Receptacle
Cable Mount
-55 to 105 °C
8.4 x 2.84 x 3.23 mm
D-1000
No
Crimp
28 to 22, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 285 Weeks
Price for: Each
Quantity:
Min:24000  Mult:24000  
USD $:
24000+
$0.15129
48000+
$0.1235
72000+
$0.1091
120000+
$0.09428
264000+
$0.09379