PDP SEO Portlet

1871743-1

Contact SKT Crimp ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1871743-1
Secondary Manufacturer Part#: 1871743-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Pre-Tin
Receptacle
Cable Mount
-55 to 105 °C
8.4 x 2.2 x 2.7 mm
No
Crimp
28 to 22, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:800  Mult:1  
USD $:
800+
$0.18716
2000+
$0.18008
3900+
$0.17399
7700+
$0.16812
24000+
$0.14868