PDP SEO Portlet

1871731-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1871731-1
Secondary Manufacturer Part#: 1871731-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
Receptacle
Cable Mount
-55 to 105 °C
8.6 x 2.84 x 3.23 mm
D-1000
No
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 92 Weeks
Price for: Each
Quantity:
Min:72000  Mult:72000  
USD $:
72000+
$0.06759
288000+
$0.0554
792000+
$0.04564
1800000+
$0.03719
3024000+
$0.03154