PDP SEO Portlet

1871132-2

AMP1871132-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1871132-2
Secondary Manufacturer Part#: 1871132-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Connector Headers and PCB Receptacles
Copper Alloy
Silver
8
Power
Receptacle
2 mOhm
Cable Mount
-55 to 105 °C
Box|Tray
Dynamic D7000
No
Crimp
8 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 202 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$12.78869
1500+
$9.67792
6300+
$8.9572
31500+
$8.9115
63000+
$8.8658