1871131-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| Copper | ||
| Silver | ||
| Power | ||
| Pin | ||
| 2 mOhm | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| Box|Tray | ||
| Dynamic D7000 | ||
| No | ||
| Crimp | ||
| 6 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |