185760-2
AMP185760-2
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 185760-2
Secondary Manufacturer Part#: 185760-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Green | ||
| Cable Mount | ||
| 16 POS | ||
| 2 | ||
| -40 to 85 °C | ||
| 1.6600 mm | ||
| 25 mm | ||
| 25.3 mm | ||
| 59.6 mm | ||
| Housing | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |