PDP SEO Portlet

185730-1

Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole Loose Piece

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 185730-1
Secondary Manufacturer Part#: 185730-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PBT housing 15% fiber glass
  • Post-tin-plated bronze pins compatible with MQStype contacts
  • PCB mounting (thickness 1.6 ± 0.2mm)

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Phosphor Bronze
Tin
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 232 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.06194
10000+
$1.36534
20000+
$1.32941
40000+
$1.32103
80000+
$1.31425