PDP SEO Portlet

185534-3

Conn Micro Quadlok Interconnection HDR 26 POS 2.54mm Solder RA Thru-Hole

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 185534-3
Secondary Manufacturer Part#: 185534-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 26-position PCB Header with Board Locks
  • Right Angle
  • Housing Material: Polybutylene terephthalate
  • Housing Color: Yellow

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Bronze
Tin
Solder
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 193 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
USD $:
700+
$2.74126
10500+
$1.89908
21000+
$1.88944
42000+
$1.8798
84000+
$1.87016