PDP SEO Portlet

185311-1

Heavy Duty Connector Base, MQS, Cable Mount, AMP MQS Series Socket Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 185311-1
Secondary Manufacturer Part#: 185311-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 6-position Receptacle Housing
  • 0.35-0.75 mm² Wire size range
  • Housing Material: Polybutylene terephthalate
  • Housing color: Black

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
13 A
Cable Mount
6
2
-40 to 100 °C
2.5400 mm
16 mm
8.02 x 16 x 7.1 mm mm
7.1 mm
8.02 mm
185311
Wire to Wire
16 Vdc
24 to 19 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 148 Weeks
Price for: Each
Quantity:
Min:7000  Mult:7000  
USD $: