184270-1
Conn Housing PL 3 POS 5mm Crimp ST
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 184270-1
Secondary Manufacturer Part#: 184270-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Black | ||
| -40 to 125 °C | ||
| 5.0000 mm | ||
| 27.6 mm | ||
| 27.6 x 27.6 x 24.8 mm | ||
| 24.8 mm | ||
| 27.6 mm | ||
| 22 to 14, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |