184248-1
Conn Housing PL 4 POS 5mm Crimp ST Cable Mount
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 184248-1
Secondary Manufacturer Part#: 184248-1
- RoHS 10 Compliant
- Tariff Charges
The AMP SSC System has been developed to meet the severe requirements of the automotive under hood environment.
However, the system’s waterproof and high temperature capabilities make it ideal for many different severe environmental applications.
- 2x2-position plug assembly
- Keying A
- Black Housing
- Robust housing, glass filled PBT for high temperature applications
- Terminal-position Assurance (TPA) to assure proper-position of contact in housing
- Damage protected internal silicone seal interface
- High density 5mm centerline spacing
- Audible “Click” during mating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 5.0000 mm | ||
| 23.2 mm | ||
| 30.6 x 23.2 x 27.6 mm | ||
| 27.6 mm | ||
| 30.6 mm | ||
| 22 to 14, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |