PDP SEO Portlet

184235-1

Quick Disconnect Terminal 14-16AWG F 20.32mm 5.8mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 184235-1
Secondary Manufacturer Part#: 33B5522
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

pre-insulated terminal designed for complete and uniform reliability in most difficult circuit environments. Each PIDG Terminal consists of a tin plated brass body with a specially designed copper sleeve and insulation sleeve fitted over the terminal barrel. The design of the tool dies and the construction of the terminal promotes uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimp area.

  • 0.187 Series Style B Receptacle
  • Pre-insulated terminal designed for complete and uniform reliability in the most difficult circuit environment
  • Resistant to most shock and critical environments
  • Tensile strength approaches that of the wire itself
  • 16-14AWG Wire Size
  • Terminal Insulation Color: Blue
  • Loose Piece

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
5.8 mm
20.32 x 5.8 mm
20.32 mm
3.84 mm²
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 206 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.426
10+
$0.327
25+
$0.311
100+
$0.3
500+
$0.287
1000+
$0