PDP SEO Portlet

184099-1

Conn Housing PL 12 POS 4.8mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 184099-1
Secondary Manufacturer Part#: 184099-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMP SSC System has been developed to meet the severe requirements of the automotive under hood environment.

However, the system’s waterproof and high temperature capabilities make it ideal for many different severe environmental applications.

  • 12-position housing and seal
  • Keying A
  • Black Housing
  • Circuits #1, #7 and #8 Blocked
  • Robust housing, glass filled PBT for high temperature applications
  • Terminal-position Assurance (TPA) to assure proper-position of contact in housing
  • Damage protected internal silicone seal interface
  • High density 5mm centerline spacing
  • Audible “Click” during mating

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Black
-40 to 125 °C
4.8000 mm
27.6 mm
40.8 x 27.6 mm
40.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $: