PDP SEO Portlet

184066-1

Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 184066-1
Secondary Manufacturer Part#: 184066-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
15.88 mm
31.65 x 15.88 mm
31.65 mm
10 mm
6 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.95871
4000+
$0.88365
6000+
$0.79246
10000+
$0.75009
26000+
$0.7178