PDP SEO Portlet

184016-1

Conn Housing PL 2 POS 5mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 184016-1
Secondary Manufacturer Part#: 184016-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMP SSC System has been developed to meet the severe requirements of the automotive under hood environment.

However, the system’s waterproof and high temperature capabilities make it ideal for many different severe environmental applications.

  • 2-position plug assembly
  • Keying J
  • Black Housing
  • Robust housing, glass filled PBT for high temperature applications
  • Terminal-position Assurance (TPA) to assure proper-position of contact in housing
  • Damage protected internal silicone seal interface
  • High density 5mm centerline spacing
  • Audible “Click” during mating

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
-40 to 125 °C
5.0000 mm
27.6 mm
22 x 27.6 mm
22 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $: