PDP SEO Portlet

1838839-2

Conn Sensor Connector F 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1838839-2
Secondary Manufacturer Part#: 1838839-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
4Signal
265
Panel Mount
-25 to 90 °C
13.86 mm
21 x 13.86 x 12 mm
12 mm
21 mm
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 86 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: